Part Details for 3003-1541-610 by Radiall
Overview of 3003-1541-610 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3003-1541-610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-3003-1541-610-ND
|
DigiKey | SLB / STRAIGHT JACK MALE SOLDER Min Qty: 25 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.6172 | Buy Now |
DISTI #
3003-1541-610
|
Avnet Americas | SLB / STRAIGHT JACK MALE SOLDER CLAMP FOR .085''/50 SR GOLD FLOAT MOUNT/BLIND MATE - Bulk (Alt: 3003-1541-610) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$30.0468 / $45.8892 | Buy Now |
DISTI #
501-3003-1541-610
|
Mouser Electronics | RF Connectors / Coaxial Connectors SLB/STRAIGHT JACK MALE SOLDER CLAMP FOR .085''/50 SR GOLD FLOAT MOUNT/BLIND MATE | 0 |
|
$36.7500 / $38.6000 | Order Now |
DISTI #
3003-1541-610
|
Avnet Americas | SLB / STRAIGHT JACK MALE SOLDER CLAMP FOR .085''/50 SR GOLD FLOAT MOUNT/BLIND MATE - Bulk (Alt: 3003-1541-610) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$30.0468 / $45.8892 | Buy Now |
DISTI #
3003-1541-610
|
Avnet Americas | SLB / STRAIGHT JACK MALE SOLDER CLAMP FOR .085''/50 SR GOLD FLOAT MOUNT/BLIND MATE - Bulk (Alt: 3003-1541-610) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$30.0468 / $45.8892 | Buy Now |
Part Details for 3003-1541-610
3003-1541-610 CAD Models
3003-1541-610 Part Data Attributes
|
3003-1541-610
Radiall
Buy Now
Datasheet
|
Compare Parts:
3003-1541-610
Radiall
Blindmate Connector, Male, Panel Mount, Cable Mount, Clamp Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARD: MIL-PRF-39012, APPLICABLE CABLE: RG 405, CAPTIVE CONTACT | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | SLIDE ON | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CLAMP |