Part Details for 3003320A by Wurth Elektronik
Overview of 3003320A by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3003320A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2445
|
Newark | Tape, Copper Foil, 33M X 20Mm, Tape Type:Conductive Shielding, Tape Backing Material:Copper Foil, Tape Width - Metric:20Mm, Tape Width - Imperial:0.79", Tape Length - Metric:33M, Tape Length - Imperial:108.27Ft, Tape Colour:-, Rohs Compliant: Yes |Wurth Elektronik 3003320A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.6300 / $102.6400 | Buy Now |
DISTI #
732-14011-ND
|
DigiKey | RF SHIELD TAPE 108.268'X0.787" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4 In Stock |
|
$70.8005 / $98.6900 | Buy Now |
DISTI #
710-3003320A
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-CF 1pc=1reel 20mmx33mx0.07mm Shee RoHS: Compliant | 11 |
|
$70.8000 / $98.6900 | Buy Now |
DISTI #
1909682
|
element14 Asia-Pacific | TAPE, COPPER FOIL, 33M X 20MM RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$101.9459 / $107.3515 | Buy Now |
DISTI #
1909682
|
Farnell | TAPE, COPPER FOIL, 33M X 20MM RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 20 |
|
$95.7646 / $102.2937 | Buy Now |
Part Details for 3003320A
3003320A CAD Models
3003320A Part Data Attributes:
|
3003320A
Wurth Elektronik
Buy Now
|
Compare Parts:
3003320A
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |