Part Details for 3003612011 by Molex
Overview of 3003612011 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3003612011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-3003612011-ND
|
DigiKey | MX150 MID-VOLT ASSY RCP 2X2 CPA Min Qty: 1 Lead time: 16 Weeks Container: Bag |
1200 In Stock |
|
$0.7244 / $1.4000 | Buy Now |
DISTI #
3003612011
|
Avnet Americas | MX150 MID-VOLT ASSY RCP 2X2 CPA LTB A/4 - Bulk (Alt: 3003612011) RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1200 Container: Bulk | 0 |
|
$0.7841 / $0.9017 | Buy Now |
DISTI #
V99:2348_28865414
|
Arrow Electronics | Conn Housing RCP 4 POS 3.5mm Crimp ST Cable Mount Light Blue Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2412 | Americas - 1200 |
|
$0.7030 / $1.1131 | Buy Now |
DISTI #
80601022
|
Verical | Conn Housing RCP 4 POS 3.5mm Crimp ST Cable Mount Light Blue Bag RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2412 | Americas - 1200 |
|
$0.7030 / $0.9837 | Buy Now |
DISTI #
300361-2011
|
TTI | Headers & Wire Housings MX150 Mid-Voltage ASSY 2 Row w/ Conn Pos Assurance Blue A/4 RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 1200 In Stock |
|
$0.7200 / $1.3200 | Buy Now |
DISTI #
300361-3031
|
TTI | Headers & Wire Housings MX150 Mid-Voltage ASSY 2 Row w/ Conn Pos Assurance w/ Clip-Slot Blue A/6 RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 540 In Stock |
|
$1.4600 | Buy Now |
DISTI #
MOL300361-2011
|
Interstate Connecting Components | 4CKT 2X2 RCPT ASY,MID-VOLT,CPA MAT-SEAL,KEY A,LT BLU,MX150 | 180 |
|
$0.7647 / $0.9667 | Buy Now |
DISTI #
3003612011
|
Avnet Abacus | MX150 MID-VOLT ASSY RCP 2X2 CPA LTB A/4 (Alt: 3003612011) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |