Part Details for 3003613011 by Molex
Overview of 3003613011 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3003613011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-3003613011-ND
|
DigiKey | MX150 MID-VOLT RCP 2X3 CPA LTB A Min Qty: 1 Lead time: 16 Weeks Container: Bag |
540 In Stock |
|
$0.9825 / $1.8900 | Buy Now |
DISTI #
3003613011
|
Avnet Americas | MX150 MID-VOLT RCP 2X3 CPA LTB A/6 - Bulk (Alt: 3003613011) RoHS: Not Compliant Min Qty: 3240 Package Multiple: 540 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V99:2348_28865417
|
Arrow Electronics | Conn Housing RCP 6 POS 3.5mm Crimp ST Cable Mount Light Blue Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2411 | Americas - 540 |
|
$0.9536 / $1.5097 | Buy Now |
DISTI #
79938916
|
Verical | Conn Housing RCP 6 POS 3.5mm Crimp ST Cable Mount Light Blue Bag RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2411 | Americas - 540 |
|
$0.9536 / $1.5097 | Buy Now |
DISTI #
300361-3011
|
TTI | Headers & Wire Housings MX150 Mid-Voltage ASSY 2 Row w/ Conn Pos Assurance Blue A/6 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 540 In Stock |
|
$0.9700 / $1.7500 | Buy Now |
DISTI #
MOL300361-3011
|
Interstate Connecting Components | 6CKT 2X3 RCPT ASY,MID-VOLT,CPA MAT-SEAL,KEY A,LT BLU,MX150 | 81 |
|
$1.0371 / $1.3111 | Buy Now |
DISTI #
3003613011
|
Avnet Abacus | MX150 MID-VOLT RCP 2X3 CPA LTB A/6 (Alt: 3003613011) RoHS: Compliant Min Qty: 3240 Package Multiple: 540 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |