Part Details for 3005-1A143 by Woodhead Molex
Overview of 3005-1A143 by Woodhead Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 3005-1A143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Super-Safeway Multiple Outlet Box, Standard Depth, 2-Sided, F2 , NEMA 5-15 RoHS: Compliant |
15 Partner Stock |
|
$354.4000 / $404.5500 | Buy Now |
|
Master Electronics | Super-Safeway Multiple Outlet Box, Standard Depth, 2-Sided, F2 , NEMA 5-15 RoHS: Compliant |
15 Partner Stock |
|
$354.4000 / $404.5500 | Buy Now |