Part Details for 30056-20 by Littelfuse Inc
Overview of 30056-20 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3005630502311 | Amphenol Communications Solutions | Mini Cool Edge 0.6mm Orthogonal, Gen 5, 2pcsEDSFF, 1*1, 56pins, 12.17mm offset, Without screw | |
ME3005630501211 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm,EDSFF,1*1,Gen 5, PCB-SMT, Orthogonal, 8.655mm offset, Stamping Shell | |
ME3005602311011 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm,EDSFF, 56 signal pins,1x1,Gen 5, Small Press-fit, Orthogonal |
Price & Stock for 30056-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8773
|
Newark | Cir_Brkr 20A 12V Met Hwd/ Bulk Rohs Compliant: Yes |Littelfuse 30056-20 RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8100 / $10.0100 | Buy Now |
DISTI #
F8615-ND
|
DigiKey | CIR BRKR 20A 12V MET HWD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
32 In Stock |
|
$7.8230 / $15.6500 | Buy Now |
DISTI #
576-30056-20
|
Mouser Electronics | Circuit Breakers CIRCUIT BRKR 20A 12V RoHS: Compliant | 141 |
|
$7.7900 / $12.4700 | Buy Now |
|
Future Electronics | CIR_BRKR 20A 12V MET HWD RoHS: Not Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$8.6400 / $8.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6200 / $6.8500 | Buy Now |
DISTI #
30056-20
|
TTI | Circuit Breakers CIRCUIT BRKR 20A 12V Min Qty: 72 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.7100 / $8.7800 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.CIR BRKR 20A 12V MET HWD | 0 |
|
$12.2721 / $13.1311 | RFQ |