Part Details for 3005C by Electro Switch Corporation
Overview of 3005C by Electro Switch Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3005C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3005C-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6986 | Buy Now |
DISTI #
690-3005C
|
Mouser Electronics | Toggle Switches 15A SPST On-None-Off .250" QC, IP67 RoHS: Compliant | 18 |
|
$13.5000 / $23.1700 | Buy Now |
|
Neutron USA | Toggle Switches 15A SPST On-None-Off .250", QC, IP67 | 10 |
|
$84.2300 | Buy Now |