Part Details for 3006-J by Davies Molding LLC
Overview of 3006-J by Davies Molding LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3006-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6964
|
Newark | Knob, Round, Threaded, 38.1Mm, Shaft Type:Threaded Shaft, Shaft Diameter:6.35Mm, Knob Material:Phenolic, Knob/Dial Style:Round, Knob Diameter:38.1Mm, Product Range:3006 Series Rohs Compliant: Yes |Davies Molding 3006-J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.2390 | Buy Now |
DISTI #
1722-1153-ND
|
DigiKey | KNOB SMOOTH 1/4"-20 PLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
200 In Stock |
|
$0.9888 / $1.6800 | Buy Now |
DISTI #
5164-3006-J
|
Mouser Electronics | Knobs & Dials Tapped Threads Push/Pull Knob RoHS: Compliant | 29 |
|
$1.0500 / $2.2500 | Buy Now |
DISTI #
70670893
|
RS | Push/Pull Knobs | Davies Molding 3006-J RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1600 / $2.4000 | RFQ |
|
Onlinecomponents.com | CPP~BLK~1/4-20 X 7/16 TH RoHS: Compliant |
270 In Stock |
|
$0.7100 / $3.4400 | Buy Now |
|
Master Electronics | CPP~BLK~1/4-20 X 7/16 TH RoHS: Compliant |
270 In Stock |
|
$0.7100 / $3.4400 | Buy Now |