Part Details for 3006.030 by Halder Inc
Overview of 3006.030 by Halder Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3006.030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAL-3006.030
|
TME | Hammer, 295mm, W: 90mm, 345g, 30mm, round, plastic, wood, SIMPLEX Min Qty: 1 | 3 |
|
$19.2500 / $20.6800 | Buy Now |