Part Details for 3006P-1-200ZLF by Bourns Inc
Overview of 3006P-1-200ZLF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3006P-1-200ZLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9660
|
Newark | Trimmer - 3/4" Rect Mt Cermet /Tube Packaging |Bourns 3006P-1-200ZLF RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 / $4.2400 | Buy Now |
DISTI #
118-3006P-1-200ZLF-ND
|
DigiKey | TRIMMER 20 OHM 0.75W PC PIN SIDE Min Qty: 300 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0865 | Buy Now |
DISTI #
3006P-1-200ZLF
|
Avnet Americas | Resistor Trimmer, Cermet, 20 Ohm, ? 10%, 750 mW, 15 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3006P-1-200ZLF) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.9750 / $3.3796 | Buy Now |
DISTI #
652-3006P-1-200Z-LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 20ohm 3/4" 10% Sealed Multi Turn RoHS: Compliant | 0 |
|
$3.3000 / $3.9200 | Order Now |
DISTI #
73647066
|
RS | TRIMMER - 3/4" RECT MT CERMET | Bourns 3006P-1-200ZLF RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9300 / $4.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2700 / $4.7600 | Buy Now |
DISTI #
3006P-1-200ZLF
|
Avnet Abacus | Resistor Trimmer, Cermet, 20 Ohm, � 10%, 750 mW, 15 Turn, Multi Turn, Through Hole (Alt: 3006P-1-200ZLF) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2700 / $4.7600 | Buy Now |
Part Details for 3006P-1-200ZLF
3006P-1-200ZLF CAD Models
3006P-1-200ZLF Part Data Attributes
|
3006P-1-200ZLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3006P-1-200ZLF
Bourns Inc
Trimmer, Cermet, 0.75W, 20ohm, 400V, 10% +/-Tol, 100ppm/Cel, 7519,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.33 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 19.05 mm | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 20 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Size Code | 7519 | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Tolerance | 10% | |
Working Voltage | 400 V |
Alternate Parts for 3006P-1-200ZLF
This table gives cross-reference parts and alternative options found for 3006P-1-200ZLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3006P-1-200ZLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3006P-1-200Z | Trimmer, Cermet, 0.75W, 20ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 7519 | Bourns Inc | 3006P-1-200ZLF vs 3006P-1-200Z |