-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.75W, 10000ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 15 Turn(s), 7519, 3/4INCH, RECTANGULAR, 3PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3006P-103LF-ND
|
DigiKey | TRIMMER 10KOHM 0.75W PC PIN SIDE Min Qty: 1 Lead time: 6 Weeks Container: Tube |
7425 In Stock |
|
$0.9545 / $2.1000 | Buy Now |
DISTI #
3006P-1-103LF
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 750 mW, 15 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3006P-1-103LF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 368 |
|
$0.7875 / $0.8946 | Buy Now |
DISTI #
32K7292
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 750 mW, 15 Turn, Multi Turn, Through Hole - Bulk (Alt: 32K7292) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 811 Partner Stock |
|
$0.9100 / $2.1800 | Buy Now |
DISTI #
652-3006P-1-103-LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 10K 3/4" 10% Sealed Multi Turn RoHS: Compliant | 14484 |
|
$0.9180 / $1.9700 | Buy Now |
DISTI #
70153559
|
RS | Trimmer, Cermet, Rest 10 Kilohms, PCB, Pwr-Rtg 0.75W, Dim 0.75InLx0.19InWx0.25InH | Bourns 3006P-1-103LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1879 |
|
$1.5800 / $2.1000 | Buy Now |
|
Onlinecomponents.com | Trimmer Potentiometer - 10K Ohm - 0.75W(3/4W) - 15(Elec)Turn - 20.57 X 4.83 X 6.35mm - Pin - Through Hole. RoHS: Compliant |
1700 In Stock |
|
$0.7690 / $0.8660 | Buy Now |
|
Bristol Electronics | 270 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 157 |
|
$0.9000 / $2.4000 | Buy Now |
|
Bristol Electronics | 314 |
|
RFQ | ||
|
Quest Components | RESISTOR, TRIMMER, CERMET, 15 TURN(S), 0.75 W, 10000 ohm | 912 |
|
$1.0185 / $2.4250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3006P-1-103LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3006P-1-103LF
Bourns Inc
Trimmer, Cermet, 0.75W, 10000ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 15 Turn(s), 7519, 3/4INCH, RECTANGULAR, 3PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/4INCH, RECTANGULAR, 3PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 19.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Size Code | 7519 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |