-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.75W, 2000ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 15 Turn(s), 7519, 3/4INCH, RECTANGULAR, 3PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K1904
|
Newark | Trimmer, 15 Turn 2K, Track Resistance:2Kohm, No. Of Turns:15Turns, Potentiometer Mounting:Through Hole, Product Range:Trimpot 3006 Series, Power Rating:750Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± 100Ppm/°C, Rohs Compliant: Yes |Bourns 3006P-1-202LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1459 |
|
$1.1300 / $2.1000 | Buy Now |
DISTI #
32K7299
|
Newark | Trimmer, 2 Kohm, 15Turn, Through Hole, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:2Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:15Turns, Product Range:3006 Series, Msl:-Rohs Compliant: Yes |Bourns 3006P-1-202LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 119 |
|
$0.9700 / $1.1500 | Buy Now |
DISTI #
3006P-202LF-ND
|
DigiKey | TRIMMER 2K OHM 0.75W PC PIN SIDE Min Qty: 1 Lead time: 6 Weeks Container: Tube |
368 In Stock |
|
$0.9545 / $2.1000 | Buy Now |
DISTI #
3006P-1-202LF
|
Avnet Americas | Resistor Trimmer, Cermet, 2 kOhm, ± 10%, 750 mW, 15 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3006P-1-202LF) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 30 |
|
$0.7875 / $0.8946 | Buy Now |
DISTI #
32K7299
|
Avnet Americas | Resistor Trimmer, Cermet, 2 kOhm, ± 10%, 750 mW, 15 Turn, Multi Turn, Through Hole - Bulk (Alt: 32K7299) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 119 Partner Stock |
|
$1.2800 / $2.1000 | Buy Now |
DISTI #
652-3006P-1-202-LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 2K 3/4" 10% Sealed Multi Turn RoHS: Compliant | 2340 |
|
$0.9540 / $2.0400 | Buy Now |
DISTI #
70153864
|
RS | Trimmer, Cermet, Rest 2 Kilohms, PCB, 15 Turns, Pwr-Rtg 0.75W | Bourns 3006P-1-202LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 290 |
|
$1.5200 / $2.0200 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 2K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube RoHS: Compliant |
100 In Stock 4200 On Order |
|
$0.8100 / $0.9400 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 2K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube RoHS: Compliant |
3600 In Stock |
|
$0.8260 / $1.1100 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3006P-1-202LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3006P-1-202LF
Bourns Inc
Trimmer, Cermet, 0.75W, 2000ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 15 Turn(s), 7519, 3/4INCH, RECTANGULAR, 3PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/4INCH, RECTANGULAR, 3PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 19.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Size Code | 7519 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |
This table gives cross-reference parts and alternative options found for 3006P-1-202LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3006P-1-202LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3006P-7-202Z | Trimmer, Cermet, 0.75W, 2000ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 7519, | Bourns Inc | 3006P-1-202LF vs 3006P-7-202Z |
3006P-Y91-202LF | Trimmer, Cermet, 0.75W, 2000ohm, 10% +/-Tol, 15 Turn(s), 3/4INCH, RECTANGULAR, 3PINS, ROHS COMPLIANT | Bourns Inc | 3006P-1-202LF vs 3006P-Y91-202LF |