Part Details for 3006P-1-221LF by Bourns Inc
Overview of 3006P-1-221LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3006P-1-221LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X8787
|
Newark | Trimmer, Pot, 220R, 15Turn, Th, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:220Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:15Turns, Product Range:3006 Series, Msl:- Rohs Compliant: Yes |Bourns 3006P-1-221LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 725 |
|
$1.2200 / $2.1800 | Buy Now |
DISTI #
118-3006P-1-221LF-ND
|
DigiKey | TRIMMER 220OHM 0.75W PC PIN SIDE Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2000 In Stock |
|
$0.9545 / $2.1000 | Buy Now |
DISTI #
3006P-1-221LF
|
Avnet Americas | Resistor Trimmer, Cermet, 220 Ohm, ± 10%, 750 mW, 15 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3006P-1-221LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7875 / $0.8946 | Buy Now |
DISTI #
652-3006P-1-221-LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 220 Ohms 3/4" 10% Sealed Multi Turn RoHS: Compliant | 1397 |
|
$0.8920 / $2.1000 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 220 Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.7820 / $1.6380 | Buy Now |
DISTI #
3006P-1-221LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 220 Ohm, � 10%, 750 mW, 15 Turn, Multi Turn, Through Hole (Alt: 3006P-1-221LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 220 Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.7820 / $1.6380 | Buy Now |
Part Details for 3006P-1-221LF
3006P-1-221LF CAD Models
3006P-1-221LF Part Data Attributes:
|
3006P-1-221LF
Bourns Inc
Buy Now
|
Compare Parts:
3006P-1-221LF
Bourns Inc
|
Samacsys Manufacturer | Bourns |