Part Details for 3006P-1-223LF by Bourns Inc
Overview of 3006P-1-223LF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65823-223LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 40 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 30?in/0.76um Au/GXT Plating. | |
89025-223LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD. | |
10137926-0223LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Gold Flash plating, Natural Color, 2 Positions, GW Compatible LCP, Tape and Reel with cap. |
Price & Stock for 3006P-1-223LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X8788
|
Newark | Trimmer, Pot, 22Kohm, 10%, 15Turn, Th, Track Resistance:22Kohm, No. Of Turns:15Turns, Potentiometer Mounting:Through Hole, Product Range:Trimpot 3006 Series, Power Rating:750Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± Rohs Compliant: Yes |Bourns 3006P-1-223LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1338 |
|
$1.1900 | Buy Now |
DISTI #
05R8375
|
Newark | Trimmer Potentiometer 22Kohm 15Turn Pcb, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:22Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:15Turns, Product Range:3006 Series Rohs Compliant: Yes |Bourns 3006P-1-223LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 | Buy Now |
DISTI #
118-3006P-1-223LF-ND
|
DigiKey | TRIMMER 22KOHM 0.75W PC PIN SIDE Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1946 In Stock |
|
$0.9685 / $2.2000 | Buy Now |
DISTI #
3006P-1-223LF
|
Avnet Americas | Resistor Trimmer, Cermet, 22 kOhm, ? 10%, 750 mW, 15 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3006P-1-223LF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7875 / $0.8946 | Buy Now |
DISTI #
652-3006P-1-223-LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 22K 3/4" 10% Sealed Multi Turn RoHS: Compliant | 0 |
|
$0.9540 / $2.1000 | Order Now |
DISTI #
70408627
|
RS | Trimmer, Cermet, Rest 22 Kilohms, Thru-Hole, 15 Turns, Pwr-Rtg 0.75W | Bourns 3006P-1-223LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2300 / $1.4300 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 22K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.7820 / $1.6380 | Buy Now |
DISTI #
3006P-1-223LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 22 kOhm, � 10%, 750 mW, 15 Turn, Multi Turn, Through Hole (Alt: 3006P-1-223LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 22K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.7820 / $1.6380 | Buy Now |
Part Details for 3006P-1-223LF
3006P-1-223LF CAD Models
3006P-1-223LF Part Data Attributes
|
3006P-1-223LF
Bourns Inc
Buy Now
|
Compare Parts:
3006P-1-223LF
Bourns Inc
|
Samacsys Manufacturer | Bourns |