-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.75W, 50ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 15 Turn(s), 7519, 3/4INCH, RECTANGULAR, 3PINS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-3006P-1-500-ND
|
DigiKey | TRIMMER 50 OHM 0.75W PC PIN SIDE Min Qty: 1 Lead time: 10 Weeks Container: Tube |
295 In Stock |
|
$1.4392 / $3.1700 | Buy Now |
DISTI #
3006P-1-500
|
Avnet Americas | Res Cermet Trimmer 50 Ohm 10% 3/4W 15Turn 2.36mm Pin Thru-Hole Tube - Rail/Tube (Alt: 3006P-1-500) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.1875 / $1.3490 | Buy Now |
DISTI #
652-3006P-1-500
|
Mouser Electronics | Trimmer Resistors - Through Hole 50ohm 3/4" 10% Sealed Multi Turn RoHS: Not Compliant | 285 |
|
$1.2000 / $3.1700 | Buy Now |
DISTI #
73648071
|
RS | TRIMMER - 3/4" RECT MT CERMET | Bourns 3006P-1-500 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6500 / $1.9400 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 50 Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube | Alternative Product Available |
|
$1.2100 / $1.6100 | Buy Now |
|
Bristol Electronics | 233 |
|
RFQ | ||
|
Quest Components | Resistor Variable, Cermet Type, 50 Ohm, 10±% | 5425 |
|
$0.5390 / $1.3750 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 50 Ohm, 10±% | 39 |
|
$1.3750 / $2.2000 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 50 Ohm, 10±% | 15 |
|
$2.0125 / $3.2200 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 50 Ohm, 10±% | 22 |
|
$2.6022 / $3.5484 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3006P-1-500
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3006P-1-500
Bourns Inc
Trimmer, Cermet, 0.75W, 50ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 15 Turn(s), 7519, 3/4INCH, RECTANGULAR, 3PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/4INCH, RECTANGULAR, 3PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 19.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 50 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |