3006P-1-502ZLF
Bourns Inc
Description: Trimmer, Cermet, 0.75W, 5000ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 15 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT

Overview of 3006P-1-502ZLF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 3006P-1-502ZLF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 37J0817
Newark Trimmer Potentiometer 5Kohm 15Turn Panel, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:5Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:15Turns, Product Range:3006 Series Rohs Compliant: Yes |Bourns 3006P-1-502ZLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 211
  • 1 $7.1400
  • 10 $3.9300
  • 25 $3.8000
  • 50 $3.6500
  • 100 $3.5200
  • 500 $3.1000
$3.1000 / $7.1400 Buy Now
DISTI # 3006P-1-502ZLF-ND
DigiKey TRIMMER 5K OHM 0.75W PC PIN SIDE Min Qty: 1 Lead time: 6 Weeks Container: Tube 3540
In Stock
  • 1 $5.7200
  • 20 $4.2985
  • 40 $4.0200
  • 60 $3.8652
  • 100 $3.6780
  • 260 $3.3501
  • 500 $3.1413
  • 1,000 $2.9750
$2.9750 / $5.7200 Buy Now
DISTI # 37J0817
Avnet Americas Resistor Trimmer, Cermet, 5 kOhm, ± 10%, 750 mW, 15 Turn, Multi Turn, Through Hole - Bulk (Alt: 37J0817) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk 211 Partner Stock
  • 1 $7.1400
  • 10 $3.9300
  • 25 $3.8000
  • 50 $3.6500
  • 100 $3.5200
$3.5200 / $7.1400 Buy Now
DISTI # 3006P-1-502ZLF
Avnet Americas Resistor Trimmer, Cermet, 5 kOhm, ± 10%, 750 mW, 15 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3006P-1-502ZLF) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 300 $3.3796
  • 500 $3.3082
  • 800 $3.2368
  • 1,500 $3.1654
  • 3,000 $3.0940
  • 15,000 $3.0226
  • 30,000 $2.9750
$2.9750 / $3.3796 Buy Now
DISTI # 652-3006P-1-502Z-LF
Mouser Electronics Trimmer Resistors - Through Hole 5K 3/4" 10% Sealed Multi Turn RoHS: Compliant 88
  • 1 $6.8700
  • 10 $3.7800
  • 100 $3.3800
  • 200 $3.1500
  • 500 $2.9400
  • 1,000 $2.8700
$2.8700 / $6.8700 Buy Now
DISTI # 71278904
RS Trimmer, Cermet, Rest 5k Ohms, PCB,15 Turns, Pwr-Rtg 0.75W, Dim 0.75InLx0.19InWx0.25I | Bourns 3006P-1-502ZLF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 297
  • 1 $7.0100
  • 5 $6.4500
  • 10 $6.1700
  • 20 $5.6100
  • 100 $5.2600
$5.2600 / $7.0100 Buy Now
Onlinecomponents.com Res Cermet Trimmer 5K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.54mm (26.67 X 7.92mm) Pin Panel Mount/Through Hole Tube RoHS: Compliant 295 In Stock
  • 5 $5.4200
  • 50 $3.4500
  • 100 $3.2000
  • 300 $2.9000
  • 500 $2.8700
  • 1,000 $2.8000
  • 2,500 $2.7700
  • 5,000 $2.7400
$2.7400 / $5.4200 Buy Now
DISTI # 3006P-1-502ZLF
TTI Trimmer Resistors - Through Hole 5K 3/4" 10% Sealed Multi Turn pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Kit Americas - 0
  • 20 $3.6500
  • 40 $3.4800
  • 100 $3.3100
  • 200 $3.2200
  • 300 $3.1600
  • 500 $3.1000
  • 1,000 $3.0300
$3.0300 / $3.6500 Buy Now
DISTI # 3006P-1-502ZLF
Avnet Abacus Resistor Trimmer, Cermet, 5 kOhm, � 10%, 750 mW, 15 Turn, Multi Turn, Through Hole (Alt: 3006P-1-502ZLF) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Res Cermet Trimmer 5K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.54mm (26.67 X 7.92mm) Pin Panel Mount/Through Hole Tube RoHS: Compliant 295 In Stock
  • 5 $5.4200
  • 50 $3.4500
  • 100 $3.2000
  • 300 $2.9000
  • 500 $2.8700
  • 1,000 $2.8000
  • 2,500 $2.7700
  • 5,000 $2.7400
$2.7400 / $5.4200 Buy Now

CAD Models for 3006P-1-502ZLF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3006P-1-502ZLF by Bourns Inc

3006P-1-502ZLF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT
Reach Compliance Code
not_compliant
Factory Lead Time
9 Weeks, 4 Days
Samacsys Manufacturer
Bourns
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Trimmer Pot
JESD-609 Code
e3
Lead Diameter
0.51 mm
Lead Length
5.33 mm
Mounting Feature
PANEL MOUNT
Number of Terminals
3
Number of Turns
15
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
6.35 mm
Package Length
19.05 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
4.83 mm
Packing Method
TUBE
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
5000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
5400 deg
Size Code
7519
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
400 V
Want to compare parts?
  1. 3006P-1-502ZLF
    Bourns Inc
    Trimmer, Cermet, 0.75W, 5000ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 15 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT
    VS

Alternate Parts for 3006P-1-502ZLF

This table gives cross-reference parts and alternative options found for 3006P-1-502ZLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3006P-1-502ZLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3006P-1-502Z Trimmer, Cermet, 0.75W, 5000ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 7519 Bourns Inc 3006P-1-502ZLF vs 3006P-1-502Z
3006P-7-502ZLF Trimmer, Cermet, 0.75W, 5000ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 7519, Bourns Inc 3006P-1-502ZLF vs 3006P-7-502ZLF
Part Number Description Manufacturer Compare
3006P-Y91-502LF Trimmer, Cermet, 0.75W, 5000ohm, 10% +/-Tol, 15 Turn(s), 3/4INCH, RECTANGULAR, 3PINS, ROHS COMPLIANT Bourns Inc 3006P-1-502ZLF vs 3006P-Y91-502LF
3006P-7-502ZLF Trimmer, Cermet, 0.75W, 5000ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 7519, Bourns Inc 3006P-1-502ZLF vs 3006P-7-502ZLF

Related Parts for 3006P-1-502ZLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3006P-1-502ZLF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3006P-1-502ZLF by Bourns Inc

Select Manufacturer
Which Manufacturer of 3006P-1-502ZLF would you like to use for your alert(s)?
  • Please alert me when 3006P-1-502ZLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3006P-1-502ZLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3006P-1-502ZLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3006P-1-502ZLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3006P-1-502ZLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3006P-1-502ZLF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: