-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.75W, 25000ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 7519
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3006P-7-253LF
|
Avnet Americas | Resistor Trimmer, Cermet, 25 kOhm, ± 10%, 750 mW, 15 Turn, Multi Turn, Through Hole - Tape and Reel (Alt: 3006P-7-253LF) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Reel | 0 |
|
RFQ | |
DISTI #
652-3006P-7-253-LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 25K 3/4" 10% Sealed Multi Turn RoHS: Compliant | 245 |
|
$1.8300 / $4.0400 | Buy Now |
DISTI #
3006P-7-253LF
|
Avnet Americas | Resistor Trimmer, Cermet, 25 kOhm, ± 10%, 750 mW, 15 Turn, Multi Turn, Through Hole - Tape and Reel (Alt: 3006P-7-253LF) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Reel | 0 |
|
RFQ | |
DISTI #
76E1072
|
Bürklin Elektronik | Cermet trimmer potentiometer, 15 turns, 25 kΩ, 0.75 W, THT, lateral, 3006P-7-253LF Min Qty: 1 | 425 |
|
$1.0774 / $2.2518 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3006P-7-253LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3006P-7-253LF
Bourns Inc
Trimmer, Cermet, 0.75W, 25000ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 7519
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 19.05 mm | |
Package Style | Radial | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 25000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |
This table gives cross-reference parts and alternative options found for 3006P-7-253LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3006P-7-253LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3006P-7-253ZLF | Trimmer, Cermet, 0.75W, 25000ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 7519, | Bourns Inc | 3006P-7-253LF vs 3006P-7-253ZLF |