Part Details for 3006P7104LF by Bourns Inc
Overview of 3006P7104LF by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3006P7104LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | TRIM POT TRIMMING POTENTIOMETER Trimmer, Cermet, 0.75W, 100000ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 15 Turn(s), 7519 RoHS: Compliant | Europe - 225 |
|
RFQ |