Part Details for 3006W-1-203LF by Bourns Inc
Overview of 3006W-1-203LF by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75168-102-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 03 Positions, 2.54mm (0.100in) Pitch. | |
77315-422-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 3 Positions 2.54 mm (0.100in) Pitch, Right Angle | |
75867-203LF | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 16 Positions, 2.54 mm (0.100in), Right Angle, Shrouded Header 3.81 um (150 u\\.) Tin-Lead Plating |
Price & Stock for 3006W-1-203LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3133
|
Newark | Trimmer Potentiometer, 20Kohm 15Turn Through Hole, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:20Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:15Turns, Power Rating:750Mw Rohs Compliant: Yes |Bourns 3006W-1-203LF RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.5100 | Buy Now |
DISTI #
3006W-203LF-ND
|
DigiKey | TRIMMER 20KOHM 0.75W PC PIN SIDE Min Qty: 1 Lead time: 6 Weeks Container: Tube |
84 In Stock |
|
$1.0302 / $2.2700 | Buy Now |
DISTI #
3006W-1-203LF
|
Avnet Americas | Resistor Trimmer, Cermet, 20 kOhm, ± 10%, 750 mW, 15 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3006W-1-203LF) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.8500 / $0.9656 | Buy Now |
DISTI #
652-3006W-1-203-LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 20K 3/4" 10% Sealed Mutlti Turn RoHS: Compliant | 418 |
|
$1.0300 / $2.2100 | Buy Now |
DISTI #
70153872
|
RS | Trimmer, Cermet, Rest 20 Kilohms, PCB, 15 Turns, Pwr-Rtg 0.75W | Bourns 3006W-1-203LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 330 |
|
$1.6700 / $2.2300 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 20K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 5.08 X 6.35mm) Pin Thru-Hole Tube RoHS: Compliant |
600 In Stock |
|
$1.0500 / $1.7100 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 19 |
|
$1.3500 / $1.8000 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 15 TURN(S), 0.75 W, 20000 ohm | 369 |
|
$1.1550 / $2.1000 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 15 TURN(S), 0.75 W, 20000 ohm | 15 |
|
$1.5000 / $2.4000 | Buy Now |
DISTI #
3006W-1-203LF
|
TTI | Trimmer Resistors - Through Hole 20K 3/4" 10% Sealed Mutlti Turn pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube |
Americas - 150 In Stock |
|
$1.1800 / $1.7000 | Buy Now |
Part Details for 3006W-1-203LF
3006W-1-203LF CAD Models
3006W-1-203LF Part Data Attributes
|
3006W-1-203LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3006W-1-203LF
Bourns Inc
Trimmer, Cermet, 0.75W, 20000ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 15 Turn(s), 7519, 3/4INCH, RECTANGULAR, 3PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/4INCH, RECTANGULAR, 3PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 19.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |
Alternate Parts for 3006W-1-203LF
This table gives cross-reference parts and alternative options found for 3006W-1-203LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3006W-1-203LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3006W-1-203 | Trimmer, Cermet, 0.75W, 20000ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 15 Turn(s), 7519, 3/4INCH, RECTANGULAR, 3PINS | Bourns Inc | 3006W-1-203LF vs 3006W-1-203 |