Part Details for 3006W-1-505 by Bourns Inc
Overview of 3006W-1-505 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3006W-1-505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3006W-1-505-ND
|
DigiKey | TRIMMER 5M OHM 0.75W PC PIN SIDE Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3006W-1-505
|
Avnet Americas | 3006 Trimming Potentiometer 5M Ohm 10% 0.75 W 100 ppm/°C 15(Elec)Turn Thru-Hole Tube - Rail/Tube (Alt: 3006W-1-505) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
DISTI #
652-3006W-1-505
|
Mouser Electronics | Trimmer Resistors - Through Hole 5M 3/4" 10% Sealed Mutlti Turn RoHS: Not Compliant | 0 |
|
$1.6700 / $1.7200 | Order Now |
DISTI #
73772915
|
RS | TRIMMER - 3/4 RECT MT CERMETTUBETube Packaging | Bourns 3006W-1-505 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4600 / $1.7200 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 5M Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 5.08 X 6.35mm) Pin Thru-Hole Tube | 0 |
|
$1.2700 / $2.6500 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 5M Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 5.08 X 6.35mm) Pin Thru-Hole Tube | 0 |
|
$1.2700 / $2.6500 | Buy Now |
Part Details for 3006W-1-505
3006W-1-505 CAD Models
3006W-1-505 Part Data Attributes
|
3006W-1-505
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3006W-1-505
Bourns Inc
Potentiometer, Cermet, 0.75W, 1000000ohm, 10% +/-Tol, 7519
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Construction | Sealed | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.33 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 19.05 mm | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Reference Standard | MIL-R-22097 | |
Resistance | 1000000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 5400 deg | |
Size Code | 7519 | |
Technology | CERMET | |
Terminal Finish | TIN LEAD | |
Tolerance | 10% |