Part Details for 3006W-1-505LF by Bourns Inc
Overview of 3006W-1-505LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-505LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 24S 2P 4S 6ACP Right Angle Header, Solder To Board | |
8638PSS1505LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Socket Solder Bucket 15 A, >200 Cycles | |
75160-315-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,5 position, 2.54mm pitch |
Price & Stock for 3006W-1-505LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R9267
|
Newark | Trimmer, Potentiometer, 5Mohm 15Turn Thru Hole, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:5Mohm, Potentiometer Mounting:Through Hole, No. Of Turns:15Turns, Power Rating:750Mw Rohs Compliant: Yes |Bourns 3006W-1-505LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9320 / $1.0400 | Buy Now |
DISTI #
3006W-1-505LF-ND
|
DigiKey | TRIMMER 5M OHM 0.75W PC PIN SIDE Min Qty: 2000 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0645 | Buy Now |
DISTI #
3006W-1-505LF
|
Avnet Americas | Resistor Trimmer, Cermet, 5 MOhm, ± 10%, 750 mW, 15 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3006W-1-505LF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.8500 / $0.9656 | Buy Now |
DISTI #
652-3006W-1-505-LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 5M 3/4" 10% Sealed Mutlti Turn RoHS: Compliant | 0 |
|
$1.0400 / $1.0600 | Order Now |
DISTI #
73648808
|
RS | TRIMMER - 3/4" RECT MT CERMET | Bourns 3006W-1-505LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1800 / $1.3900 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 5M Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 5.08 X 6.35mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.8440 / $1.7680 | Buy Now |
DISTI #
3006W-1-505LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 5 MOhm, � 10%, 750 mW, 15 Turn, Multi Turn, Through Hole (Alt: 3006W-1-505LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 5M Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 5.08 X 6.35mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.8440 / $1.7680 | Buy Now |