Part Details for 3006Y-1-203LF by Bourns Inc
Overview of 3006Y-1-203LF by Bourns Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75168-102-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 03 Positions, 2.54mm (0.100in) Pitch. | |
77315-422-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 3 Positions 2.54 mm (0.100in) Pitch, Right Angle | |
75867-203LF | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 16 Positions, 2.54 mm (0.100in), Right Angle, Shrouded Header 3.81 um (150 u\\.) Tin-Lead Plating |
Price & Stock for 3006Y-1-203LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K9470
|
Newark | Trimmer Potentiometer, 20Kohm 15Turn Through Hole, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:20Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:15Turns, Power Rating:750Mw Rohs Compliant: Yes |Bourns 3006Y-1-203LF RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $1.8800 | Buy Now |
DISTI #
3006Y-203LF-ND
|
DigiKey | TRIMMER 20KOHM 0.75W PC PIN SIDE Min Qty: 25 Lead time: 6 Weeks Container: Tube |
173 In Stock |
|
$1.1741 / $1.9696 | Buy Now |
DISTI #
3006Y-1-203LF
|
Avnet Americas | Resistor Trimmer, Cermet, 20 kOhm, ? 10%, 750 mW, 15 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3006Y-1-203LF) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.9375 / $1.0650 | Buy Now |
DISTI #
652-3006Y-1-203-LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 20K 3/4" 10% Sealed Mutlti Turn RoHS: Compliant | 355 |
|
$1.1700 / $2.4900 | Buy Now |
DISTI #
73648634
|
RS | TRIMMER - 3/4" RECT MT CERMET | Bourns 3006Y-1-203LF RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3000 / $1.5300 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 20K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube RoHS: Compliant |
125 In Stock |
|
$0.9260 / $1.2000 | Buy Now |
DISTI #
78406838
|
Verical | Res Cermet Trimmer 20K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube Min Qty: 89 Package Multiple: 1 Date Code: 2329 | Americas - 233 |
|
$1.0305 / $1.8670 | Buy Now |
DISTI #
51498078
|
Verical | Res Cermet Trimmer 20K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube Min Qty: 100 Package Multiple: 100 Date Code: 1506 | Americas - 100 |
|
$1.2831 / $1.5600 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 15 TURN(S), 0.75 W, 20000 ohm | 620 |
|
$1.2650 / $2.3000 | Buy Now |
DISTI #
3006Y-1-203LF
|
TTI | Trimmer Resistors - Through Hole 20K 3/4" 10% Sealed Mutlti Turn pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube |
Americas - 10 In Stock |
|
$1.0500 / $1.8800 | Buy Now |
Part Details for 3006Y-1-203LF
3006Y-1-203LF CAD Models
3006Y-1-203LF Part Data Attributes
|
3006Y-1-203LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3006Y-1-203LF
Bourns Inc
Trimmer, Cermet, 0.75W, 20000ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 15 Turn(s), 7519, 3/4INCH, RECTANGULAR, 3PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/4INCH, RECTANGULAR, 3PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 19.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |