Part Details for 3007.060 by Halder Inc
Overview of 3007.060 by Halder Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3007.060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAL-3007.060
|
TME | Hammer, tinner's, 405mm, W: 150mm, 1.44kg, 60mm, round, plastic, wood Min Qty: 1 | 0 |
|
$58.7800 / $63.1300 | RFQ |