-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30070-0415
Molex
Buy Now
Datasheet
|
Compare Parts:
30070-0415
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 30070-0415. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30070-0415, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0010021047 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 30070-0415 vs 0010021047 |
10131318-04211GPLF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 30070-0415 vs 10131318-04211GPLF |
50-36-1884 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 30070-0415 vs 50-36-1884 |
71233-0506 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 30070-0415 vs 71233-0506 |
39-30-7042 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 30070-0415 vs 39-30-7042 |
0039307042 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 30070-0415 vs 0039307042 |
1410271-7 | 4 CONTACT(S), MALE, POWER CONNECTOR, PRESS FIT | TE's AMP | 30070-0415 vs 1410271-7 |
43160-4804 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 30070-0415 vs 43160-4804 |
44472-0407 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 30070-0415 vs 44472-0407 |
71231-1005 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 30070-0415 vs 71231-1005 |