Part Details for 30070-1215 by Molex
Overview of 30070-1215 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C512-150JI | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
CST7030-070LC | Coilcraft Inc | Current Sense Transformer, | |
CST7030-070L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 30070-1215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0300701215
|
Avnet Americas | Conn Wire to Board HDR 12 POS 4.2mm Solder RA Thru-Hole Bulk - Trays (Alt: 0300701215) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.8213 | Buy Now |
DISTI #
538-30070-1215
|
Mouser Electronics | Headers & Wire Housings NOT AVIALABLE THROUGH MOUSER RoHS: Compliant | 0 |
|
$2.0100 / $3.7100 | Order Now |
DISTI #
MOL30070-1215
|
Interstate Connecting Components | MINIFIT TPA RA HDR/PEG TIN 12CKT | 75 |
|
$2.2688 / $2.7825 | Buy Now |
Part Details for 30070-1215
30070-1215 CAD Models
30070-1215 Part Data Attributes
|
30070-1215
Molex
Buy Now
Datasheet
|
Compare Parts:
30070-1215
Molex
Rectangular Power Connector, 12 Contact(s), Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RATED CURRENT(POWER):13A | |
Body Breadth | 0.516 inch | |
Body Depth | 0.764 inch | |
Body Length | 1.039 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Terminal Length | 0.16 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 30070-1215
This table gives cross-reference parts and alternative options found for 30070-1215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30070-1215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1828930000 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 30070-1215 vs 1828930000 |