Part Details for 3007217 (ALTERNATE: UKK 5-HESI (6 3X32)) by Phoenix Contact
Overview of 3007217 (ALTERNATE: UKK 5-HESI (6 3X32)) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3007217 (ALTERNATE: UKK 5-HESI (6 3X32))
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70169138
|
RS | Conn Term Blk Fuse 2 4 24-12 AWG 30A 600V 6kV M3 0.5Nm Cartridge PA UK Series | Phoenix Contact 3007217 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 52 |
|
$21.3000 / $27.6600 | Buy Now |