Part Details for 300724 by SCS
Overview of 300724 by SCS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300724
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y8927
|
Newark | Static Shield Bag, 1000 Series Metal-In Zip, 7X24, 100 Ea |Scs 300724 RoHS: Not Compliant Min Qty: 15 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$61.6200 | Buy Now |
DISTI #
517-300724
|
Mouser Electronics | Anti-Static Control Products STATIC SHIELD BAG, 1000 SERIES METAL-IN ZIP, 7x24, 100 EA | 0 |
|
$58.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.5100 / $75.0900 | Buy Now |
DISTI #
457-338
|
Techni-Tool, Inc. | SCS 300724 Static Shield Bag, Metal-In Zip, 7in x 24in, 100 Ea, 1000 Series | 10 |
|
$60.3900 | Buy Now |
DISTI #
457-338
|
TestEquity LLC | SCS 300724 Static Shield Bag, Metal-In Zip, 7in x 24in, 100 Ea, 1000 Series | 10 |
|
$60.3900 | Buy Now |