Part Details for 300812 by SCS
Overview of 300812 by SCS
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M3848
|
Newark | Scc1000 Static Shielding Bag, Zip, Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:12", Length - Metric:305Mm, Width - Imperial:8", Bag Thickness:76.2Μm, Bag Color:Transparent, Seal Type:Resealable, Product Range:- Rohs Compliant: Yes |Scs 300812 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$34.9200 | Buy Now |
DISTI #
41AH2724
|
Newark | Antistatic Bag, Resealable, Clr, 12X8" Rohs Compliant: Yes |Scs 300812 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$68.9700 / $81.2400 | Buy Now |
DISTI #
SCP475-ND
|
DigiKey | BAG STAT SHLD MTL IN 8X12" 1=1EA Min Qty: 1 Lead time: 3 Weeks Container: Bag |
3391 In Stock |
|
$0.3800 | Buy Now |
DISTI #
517-300812
|
Mouser Electronics | Anti-Static Control Products Static Shield Bag, 1000 Series Metal-In Zip, 8X12, 100 Ea RoHS: Compliant | 65 |
|
$30.5400 / $37.0800 | Buy Now |
DISTI #
70112688
|
RS | SCC 1000 Zip Top Reclosable Static Shield Bag (Size 8 x 12) | SCS 300812 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 13 |
|
$33.3700 / $37.0800 | Buy Now |
|
Onlinecomponents.com | SCC 1000 Zip Top Reclosable Static Shield Bag (Size 8 x 12) | SCS 300812 RoHS: Compliant |
19 In Stock |
|
$26.2800 / $32.0100 | Buy Now |
|
Master Electronics | SCC 1000 Zip Top Reclosable Static Shield Bag (Size 8 x 12) | SCS 300812 RoHS: Compliant |
19 In Stock |
|
$26.2800 / $32.0100 | Buy Now |
DISTI #
295ST812
|
Techni-Tool, Inc. | SCS 300812 Static Shield Bag, Metal-In Zip, 8in x 12in, 100 Ea, 1000 Series | 95 |
|
$38.4000 | Buy Now |
DISTI #
295ST812
|
TestEquity LLC | SCS 300812 Static Shield Bag, Metal-In Zip, 8in x 12in, 100 Ea, 1000 Series | 95 |
|
$38.4000 | Buy Now |
Part Details for 300812
300812 CAD Models
300812 Part Data Attributes
|
300812
SCS
Buy Now
|
Compare Parts:
300812
SCS
|
Samacsys Manufacturer | SCS |