Part Details for 3008KM by Davies Molding LLC
Overview of 3008KM by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3008KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7077
|
Newark | Ccsgrp Blk M6 X 1 X 1/2[12] Fi Rohs Compliant: Yes |Davies Molding 3008KM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$0.2740 | Buy Now |
DISTI #
3008KM-ND
|
DigiKey | KNOB FLUTED THERMOSET POLYESTER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
109 In Stock |
|
$0.8130 / $1.3900 | Buy Now |
DISTI #
5164-3008KM
|
Mouser Electronics | Knobs & Dials Clamping Round 32x19x16 | 0 |
|
$1.3100 | Order Now |
DISTI #
71619107
|
RS | 32mm Diameter Thermoset Round Fluted Clamping Knob M6x1 Female Insert | Davies Molding 3008KM RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8000 / $1.9600 | RFQ |
|
Onlinecomponents.com | Ccsgrp~blk~m6 X 1 X 1/2[12] Fi RoHS: Compliant | 0 |
|
$0.9500 / $2.2300 | Buy Now |