There are no models available for this part yet.
Overview of 3008KP by Davies Molding LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3008KP by Davies Molding LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC7079
|
Newark | Ccsgrp Blk M6X1X0.79[20] Ps Rohs Compliant: Yes |Davies Molding 3008KP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$0.3800 | Buy Now | |
DISTI #
3008KP-ND
|
DigiKey | KNOB FLUTED THERMOSET POLYESTER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
101 In Stock |
|
$1.1135 / $1.9100 | Buy Now | |
DISTI #
5164-3008KP
|
Mouser Electronics | Knobs & Dials Clamping Round 32x19x16 | 0 |
|
$1.5100 | Order Now | |
DISTI #
71619109
|
RS | 32mm Diameter Thermoset Round Fluted Clamping Knob M6x1 Projecting Stud | Davies Molding 3008KP RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0500 / $2.2300 | RFQ | |
Onlinecomponents.com | Ccsgrp~blk~m6x1x0.79[20] Ps RoHS: Compliant | 0 |
|
$1.0800 / $2.7900 | Buy Now |