Part Details for 3009913.63 by SIBA Fuses
Overview of 3009913.63 by SIBA Fuses
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3009913.63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$200.0000 / $307.6900 | Buy Now |
Part Details for 3009913.63
3009913.63 CAD Models
3009913.63 Part Data Attributes
|
3009913.63
SIBA Fuses
Buy Now
Datasheet
|
Compare Parts:
3009913.63
SIBA Fuses
Electric Fuse, 63A, 7200VAC, 7200VDC, 63000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIBA GMBH | |
Reach Compliance Code | compliant | |
Body Height | 292 mm | |
Body Length or Diameter | 67 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 10700 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 63000 A | |
Rated Current | 63 A | |
Rated Voltage(AC) | 7200 V | |
Rated Voltage(DC) | 7200 V | |
Reference Standard | DIN; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |