Part Details for 300994 by TE Connectivity
Overview of 300994 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300994
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H0463
|
Newark | Pin Retaining |Amp Te Connectivity 300994 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.0800 / $96.9900 | Buy Now |
DISTI #
300994-ND
|
DigiKey | PIN RETAINING Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.6600 | Buy Now |
DISTI #
300994
|
Avnet Americas | PIN RETAINING - Bulk (Alt: 300994) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 40 Factory Stock |
|
$71.9800 / $86.6200 | Buy Now |
DISTI #
571-300994
|
Mouser Electronics | Screws & Fasteners PIN RETAINING RoHS: Not Compliant | 0 |
|
$87.2800 / $91.9600 | Order Now |
DISTI #
71359539
|
RS | PIN RETAINING | TE Connectivity 300994 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$86.3700 / $92.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$74.4000 | Buy Now |
DISTI #
AMP300994
|
Heilind Electronics | PIN RETAINING | Americas - 0 in Stock |
|
$82.3500 / $91.5001 | Buy Now |
|
Onlinecomponents.com | Pin Retaining |Amp Te Connectivity 300994 RoHS: Compliant |
6 In Stock 40 Factory Stock |
|
$85.7500 / $121.7300 | Buy Now |
DISTI #
300994
|
TTI | Screws & Fasteners PIN RETAINING Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$85.5400 | Buy Now |
DISTI #
AMP300994
|
Interstate Connecting Components | PIN RETAINING | 0 |
|
$82.3500 / $91.5001 | Buy Now |
Part Details for 300994
300994 CAD Models
300994 Part Data Attributes
|
300994
TE Connectivity
Buy Now
|
Compare Parts:
300994
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |