There are no models available for this part yet.
Overview of 3009P-1-202 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54202-G3009PLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 18 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 3009P-1-202 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3009P-202-ND
|
DigiKey | TRIMMER 2K OHM 0.75W PC PIN SIDE Min Qty: 300 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2886 | Buy Now | |
DISTI #
3009P-1-202
|
Avnet Americas | Res Cermet Trimmer 2K Ohm 10% 3/4W 15(Elec)Turn 2.36mm (20.57 X 4.83 X 8.98mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3009P-1-202) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.8500 / $2.1016 | Buy Now | |
DISTI #
652-3009P-1-202
|
Mouser Electronics | Trimmer Resistors - Through Hole 2Kohms 10% 3/4inch rectangular RoHS: Not Compliant | 99 |
|
$2.4900 / $4.7800 | Buy Now | |
DISTI #
73647378
|
RS | TRIMMER-3/4" RECT MT CERMET | Bourns 3009P-1-202 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5700 / $3.0200 | RFQ | |
Onlinecomponents.com | Res Cermet Trimmer 2K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 8.98mm) Pin Thru-Hole Tube | Alternative Product Available |
|
$1.8600 / $2.3500 | Buy Now | ||
Bristol Electronics | 138 |
|
RFQ | ||||
Quest Components | RESISTOR, TRIMMER, CERMET, 15 TURN(S), 0.75 W, 2000 ohm | 139 |
|
$2.4765 / $5.7150 | Buy Now | ||
Quest Components | RESISTOR, TRIMMER, CERMET, 15 TURN(S), 0.75 W, 2000 ohm | 16 |
|
$2.7535 / $3.7548 | Buy Now | ||
Quest Components | RESISTOR, TRIMMER, CERMET, 15 TURN(S), 0.75 W, 2000 ohm | 4 |
|
$2.9800 / $4.4700 | Buy Now | ||
Master Electronics | Res Cermet Trimmer 2K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 8.98mm) Pin Thru-Hole Tube | Alternative Product Available |
|
$1.8600 / $2.3500 | Buy Now |
CAD Models for 3009P-1-202 by Bourns Inc
Part Data Attributes for 3009P-1-202 by Bourns Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Factory Lead Time
|
6 Weeks
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SCREW
|
Construction
|
Sealed
|
Ganging Number
|
1
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.51 mm
|
Lead Length
|
5.33 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
15
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
8.98 mm
|
Package Length
|
19.05 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
PCB Mount
|
Package Width
|
4.83 mm
|
Packing Method
|
Tube
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
5400 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
400 V
|