Part Details for 3009P-1-303LF by Bourns Inc
Overview of 3009P-1-303LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3009P-1-303LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3009P-1-303LF-ND
|
DigiKey | TRIMMER 30KOHM 0.75W PC PIN SIDE Min Qty: 2000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5498 | Buy Now |
DISTI #
3009P-1-303LF
|
Avnet Americas | 3009 3/4 Inch Rectangular Trimming Potentiometer 30K Ohm 10% 0.75 W 100 ppm/°C 15(Elec)Turn Thru-Hole Tube - Rail/Tube (Alt: 3009P-1-303LF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 100 Container: Tube | 0 |
|
$1.2375 / $1.4058 | Buy Now |
DISTI #
652-3009P-1-303-LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 30Kohms 10% 3/4inch rectangular RoHS: Compliant | 0 |
|
$1.5400 | Order Now |
DISTI #
73772947
|
RS | TRIMMER-3/4 RECT MT CERMETTUBETube Packaging | Bourns 3009P-1-303LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7200 / $2.0200 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 30K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 8.98mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$1.2300 / $2.5700 | Buy Now |
DISTI #
3009P-1-303LF
|
Avnet Americas | 3009 3/4 Inch Rectangular Trimming Potentiometer 30K Ohm 10% 0.75 W 100 ppm/°C 15(Elec)Turn Thru-Hole Tube - Rail/Tube (Alt: 3009P-1-303LF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 100 Container: Tube | 0 |
|
$1.2375 / $1.4058 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 30K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 8.98mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$1.2300 / $2.5700 | Buy Now |