Part Details for 3009P-1-403 by Bourns Inc
Overview of 3009P-1-403 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3009P-1-403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-3009P-1-403-ND
|
DigiKey | TRIMMER 0.75W PC PIN SIDE ADJ Min Qty: 2000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1675 | Buy Now |
DISTI #
3009P-1-403
|
Avnet Americas | Resistor Cermet Trimmer 40k Ohm 10% 3/4W (19.05 X 8.89 X 4.83 mm) 15 Turn Pin Through Hole Tube - Rail/Tube (Alt: 3009P-1-403) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 100 Container: Tube | 0 |
|
$1.8500 / $2.1016 | Buy Now |
DISTI #
652-3009P-1-403
|
Mouser Electronics | Trimmer Resistors - Through Hole 40Kohms 10% 3/4inch rectangular RoHS: Not Compliant | 0 |
|
$2.0900 / $2.1400 | Order Now |
DISTI #
73772948
|
RS | TRIMMER-3/4 RECT MT CERMETTUBETube Packaging | Bourns 3009P-1-403 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 / $2.2200 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 40K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 8.98mm) Pin Thru-Hole Tube | 0 |
|
$1.8400 / $5.0300 | Buy Now |
DISTI #
3009P-1-403
|
Avnet Americas | Resistor Cermet Trimmer 40k Ohm 10% 3/4W (19.05 X 8.89 X 4.83 mm) 15 Turn Pin Through Hole Tube - Rail/Tube (Alt: 3009P-1-403) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 100 Container: Tube | 0 |
|
$1.8500 / $2.1016 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 40K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 8.98mm) Pin Thru-Hole Tube | 0 |
|
$1.8400 / $5.0300 | Buy Now |
Part Details for 3009P-1-403
3009P-1-403 CAD Models
3009P-1-403 Part Data Attributes:
|
3009P-1-403
Bourns Inc
Buy Now
|
Compare Parts:
3009P-1-403
Bourns Inc
|
Samacsys Manufacturer | Bourns |