There are no models available for this part yet.
Overview of 3009P-1-753 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54202-G3009PLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 18 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 3009P-1-753 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
118-3009P-1-753-ND
|
DigiKey | TRIMMER 0.75W PC PIN SIDE ADJ Min Qty: 2000 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1675 | Buy Now | |
DISTI #
3009P-1-753
|
Avnet Americas | Resistor Cermet Trimmer 75k Ohm 10% 3/4W (19.05 X 8.89 X 4.83 mm) 15 Turn Pin Through Hole Tube - Rail/Tube (Alt: 3009P-1-753) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | ||
DISTI #
652-3009P-1-753
|
Mouser Electronics | Trimmer Resistors - Through Hole 75Kohms 10% 3/4inch rectangular RoHS: Not Compliant | 0 |
|
$2.1600 | Order Now | |
DISTI #
73772952
|
RS | TRIMMER-3/4 RECT MT CERMETTUBETube Packaging | Bourns 3009P-1-753 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 / $2.2200 | RFQ | |
Onlinecomponents.com | Res Cermet Trimmer 75K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 8.98mm) Pin Thru-Hole Tube | 0 |
|
$1.8400 / $5.0300 | Buy Now | ||
Master Electronics | Res Cermet Trimmer 75K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 8.98mm) Pin Thru-Hole Tube | 0 |
|
$1.8400 / $5.0300 | Buy Now |