Part Details for 3009Y-1-501 by Bourns Inc
Overview of 3009Y-1-501 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 3009Y-1-501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B7949
|
Newark | Trimmer-3/4" Rect Mt Cermet /Tube Packaging |Bourns 3009Y-1-501 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $2.6400 | Buy Now |
DISTI #
3009Y-501-ND
|
DigiKey | TRIMMER 500OHM 0.75W PC PIN SIDE Min Qty: 300 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2886 | Buy Now |
DISTI #
3009Y-1-501
|
Avnet Americas | Res Cermet Trimmer 500 Ohm 10% 3/4W 15Turn 2.36mm Pin Thru-Hole Tube - Rail/Tube (Alt: 3009Y-1-501) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.8500 / $2.1016 | Buy Now |
DISTI #
652-3009Y-1-501
|
Mouser Electronics | Trimmer Resistors - Through Hole 500 OHMS 10% 3/4inch rectangular RoHS: Not Compliant | 182 |
|
$1.8400 / $4.7800 | Buy Now |
DISTI #
73647399
|
RS | TRIMMER-3/4" RECT MT CERMET | Bourns 3009Y-1-501 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0600 / $4.7800 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 500 Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 8.98mm) Pin Thru-Hole Tube | Alternative Product Available |
|
$1.8600 / $2.3500 | Buy Now |
|
Bristol Electronics | 92 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 65 |
|
$1.5000 / $2.3100 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 500 Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 8.98mm) Pin Thru-Hole Tube | Alternative Product Available |
|
$1.8600 / $2.3500 | Buy Now |
Part Details for 3009Y-1-501
3009Y-1-501 CAD Models
3009Y-1-501 Part Data Attributes
|
3009Y-1-501
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3009Y-1-501
Bourns Inc
Trimmer, Cermet, 0.75W, 500ohm, 10% +/-Tol, -100,100ppm/Cel, 15 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/4 INCH, RECTANGULAR, 3 PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 15 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.98 mm | |
Package Length | 19.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |