Part Details for 300XBXC1-120A by Schneider Electric
Results Overview of 300XBXC1-120A by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
300XBXC1-120A Information
300XBXC1-120A by Schneider Electric is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TB9120AFTG | Toshiba Electronic Devices & Storage Corporation | Stepping motor driver for automobile / Driver for a 2-phase bipolar stepping motor / AEC-Q100 / P-VQFN28-0606-0.65 | |
| 10075024-F01-20ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Headers - Through Hole - Double row - 40 Positions - 2mm (0.079in) - Vertical. | |
| 10079528-120ALF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Vertical, Through Hole, Double Row, Pin In Paste, 20 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 300XBXC1-120A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18C1562
|
Newark | Relay, Dpdt, 300Vac, 28Vdc, 30A, Contact Configuration:Dpdt, Coil Voltage:120Vac, Contact Current:30A, Product Range:300 Series, Relay Mounting:Panel Mount, Coil Type:-, Contact Voltage Vac:300V, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric/legacy Relay 300XBXC1-120A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$39.0700 | Buy Now |
|
DISTI #
4008-300XBXC1-120A-ND
|
DigiKey | POWER RELAY Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0950 | Buy Now |
|
DISTI #
528-300XBXC1-120A
|
Mouser Electronics | General Purpose Relays 300 Power Relay DPDT, 30 A RoHS: Compliant | 36 |
|
$33.6300 / $40.1400 | Buy Now |
|
|
Future Electronics | 300 Series DPDT 30 A 110/120 V Quick Connect Power Relay RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$22.9900 / $23.4200 | Buy Now |
US Tariff Estimator: 300XBXC1-120A by Schneider Electric
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 300XBXC1-120A
300XBXC1-120A Part Data Attributes
|
|
300XBXC1-120A
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
300XBXC1-120A
Schneider Electric
Electromechanical Relay, DPDT, 30A (Contact), 28VDC (Contact), AC/DC Output
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.41.00.50 | |
| Body Breadth | 38.89 Mm | |
| Body Height | 35.72 Mm | |
| Body Length or Diameter | 48.42 Mm | |
| Coil Resistance | 1270 Ω | |
| Coil Voltage-Nom | 120 V | |
| Coil/Input Supply Type | Ac | |
| Contact (AC) Max Power Rating R Load | 3.4va@600vac | |
| Contact (AC) Max Rating R Load | 30a@600vac | |
| Contact Current(AC)-Max | 30 A | |
| Contact Current(DC)-Max | 30 A | |
| Contact (DC) Max Power Rating R Load | 1.5w@28vdc | |
| Contact (DC) Max Rating R Load | 30a@28vdc | |
| Contact Voltage(AC)-Max | 600 V | |
| Contact Voltage(DC)-Max | 28 V | |
| Contact/Output Supply Type | Ac/Dc | |
| Electrical Life | 6000 Cycle(S) | |
| End Contact Material | Silver Alloy | |
| Number of Terminals | 8 | |
| Operate Time | 20 Ms | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Physical Dimension | 48.42mm X 38.89mm X 35.72mm | |
| Reference Standard | Csa; Ul | |
| Relay Form | 2 Form C | |
| Relay Function | Dpdt | |
| Termination Type | Quick Connect |
300XBXC1-120A Frequently Asked Questions (FAQ)
-
The maximum operating temperature for the 300XBXC1-120A is 60°C (140°F) according to Schneider Electric's documentation.
-
Yes, the 300XBXC1-120A is designed to be compatible with Schneider Electric's other automation products, including their PLCs, HMIs, and SCADA systems.
-
Schneider Electric recommends using shielded twisted-pair cables with a minimum of 18 AWG wire size for analog signals and 20 AWG wire size for digital signals. Additionally, they recommend following the IEC 61076-2-101 standard for wiring and cabling.
-
The 300XBXC1-120A is not designed for use in hazardous locations and does not have any certifications for explosive atmospheres. However, Schneider Electric does offer other products that are certified for use in hazardous locations.
-
The typical response time for the 300XBXC1-120A's analog outputs is around 10-20 ms, depending on the specific configuration and application.