Part Details for 300XBXC1-24D by Schneider Electric
Results Overview of 300XBXC1-24D by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
300XBXC1-24D Information
300XBXC1-24D by Schneider Electric is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 300XBXC1-24D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18C2148
|
Newark | Relay, Dpdt, 300Vac, 28Vdc, 30A, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:30A, Product Range:300 Series, Relay Mounting:Panel Mount, Coil Type:-, Contact Voltage Vac:300V, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric/legacy Relay 300XBXC1-24D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1182 |
|
$40.4100 | Buy Now |
|
DISTI #
4008-300XBXC1-24D-ND
|
DigiKey | POWER RELAY Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
20 In Stock |
|
$23.7500 / $28.4300 | Buy Now |
|
DISTI #
528-300XBXC1-24D
|
Mouser Electronics | General Purpose Relays 300 Power Relay DPDT, 30 A RoHS: Compliant | 465 |
|
$36.9500 / $43.0600 | Buy Now |
US Tariff Estimator: 300XBXC1-24D by Schneider Electric
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 300XBXC1-24D
300XBXC1-24D CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300XBXC1-24D Part Data Attributes
|
|
300XBXC1-24D
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
300XBXC1-24D
Schneider Electric
Electromechanical Relay, DPDT, 30A (Contact), 28VDC (Contact), Random, AC/DC Output
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.41.00.50 | |
| Body Breadth | 38.89 Mm | |
| Body Height | 35.72 Mm | |
| Body Length or Diameter | 48.42 Mm | |
| Coil Resistance | 300 Ω | |
| Coil Voltage-Nom | 24 V | |
| Coil/Input Supply Type | Dc | |
| Contact (AC) Max Power Rating R Load | 3.4va@600vac | |
| Contact (AC) Max Rating R Load | 30a@600vac | |
| Contact Current(AC)-Max | 30 A | |
| Contact Current(DC)-Max | 30 A | |
| Contact (DC) Max Power Rating R Load | 1.5w@28vdc | |
| Contact (DC) Max Rating R Load | 30a@28vdc | |
| Contact Voltage(AC)-Max | 600 V | |
| Contact Voltage(DC)-Max | 28 V | |
| Contact/Output Supply Type | Ac/Dc | |
| Electrical Life | 6000 Cycle(S) | |
| End Contact Material | Silver Alloy | |
| Input Switching Control Type | Random | |
| Number of Terminals | 8 | |
| Operate Time | 20 Ms | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Physical Dimension | 48.42mm X 38.89mm X 35.72mm | |
| Reference Standard | Csa; Ul | |
| Relay Form | 2 Form C | |
| Relay Function | Dpdt | |
| Termination Type | Quick Connect |
300XBXC1-24D Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 300XBXC1-24D is -20°C to 60°C (-4°F to 140°F).
-
Yes, the 300XBXC1-24D is designed to be compatible with Schneider Electric's other products, including their PLCs, HMIs, and other automation devices.
-
The typical response time for the 300XBXC1-24D's analog output is around 10-20 ms, depending on the specific application and configuration.
-
The 300XBXC1-24D is not designed for use in hazardous locations. It is intended for use in general-purpose industrial applications only.
-
The recommended power supply voltage range for the 300XBXC1-24D is 20.4-28.8 VDC.