There are no models available for this part yet.
Overview of 300R122U050HL2E by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for 300R122U050HL2E by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AC6598
|
Newark | Radial |Cornell Dubilier 300R122U050HL2E RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.2400 | Buy Now | |
DISTI #
338-300R122U050HL2E-ND
|
DigiKey | CAP ALUM 50V POLAR Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.8250 | Buy Now | |
DISTI #
598-300R122U050HL2E
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1200uF -10+75% 50V RoHS: Compliant | 0 |
|
$54.0800 | Order Now | |
Onlinecomponents.com | Electrolytic Capacitor - 1200uF -10% +75% - 50V - -55°C to +105°C - PVC | 0 |
|
$47.9700 / $134.8600 | Buy Now | ||
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 50% +TOL, 10% -TOL, 1200UF, THROUGH HOLE MOUNT | 50 |
|
$41.2361 / $46.6148 | Buy Now | ||
DISTI #
300R122U050HL2E
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1200uF -10+75% 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$46.9500 | Buy Now |
CAD Models for 300R122U050HL2E by Cornell Dubilier Electronics Inc
Part Data Attributes for 300R122U050HL2E by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
1200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
51 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.12 mA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
50%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
4200 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for 300R122U050HL2E
This table gives cross-reference parts and alternative options found for 300R122U050HL2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 300R122U050HL2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
674D128F050GL1A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Chemi-Con | 300R122U050HL2E vs 674D128F050GL1A |
673D128F050HJ1C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Chemi-Con | 300R122U050HL2E vs 673D128F050HJ1C |
301122U050HL2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 300R122U050HL2E vs 301122U050HL2E |
U674D128F050GL1CE3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 300R122U050HL2E vs U674D128F050GL1CE3 |
301R122U050HL2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 300R122U050HL2E vs 301R122U050HL2E |
673D128F050GL1C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Chemi-Con | 300R122U050HL2E vs 673D128F050GL1C |
300122U050HL2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED-3 | Cornell Dubilier Electronics Inc | 300R122U050HL2E vs 300122U050HL2E |