Part Details for 301+ 18MMX55M 6.3MIL by 3M Interconnect
Overview of 301+ 18MMX55M 6.3MIL by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
663MILFT | Renesas Electronics Corporation | PLL Building Block | |
553MILFT | Renesas Electronics Corporation | Low Skew 1 to 4 Clock Buffer | |
663MILF | Renesas Electronics Corporation | PLL Building Block |
Price & Stock for 301+ 18MMX55M 6.3MIL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMM7000124888
|
Heilind Electronics | 7000124888 70006745593 Perf Yellow Mskg 18mm x 55 m B | Americas - 36 in Stock |
|
$4.0985 / $4.4400 | Buy Now |
DISTI #
MMM7000124888
|
Interstate Connecting Components | 7000124888 70006745593 Perf Yellow Mskg 18mm x 55 m B | 12 |
|
$4.0985 / $4.4400 | Buy Now |