Part Details for 301+ 96 MM X 55 M (ALTERNATE: 51115647550) by 3M
Overview of 301+ 96 MM X 55 M (ALTERNATE: 51115647550) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 301+ 96 MM X 55 M (ALTERNATE: 51115647550)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72086896
|
RS | Performance Yellow Masking Tape 301+, 96 mm x 55 m, 6.3 mil, 8 percase | 3M 301+ 96 MM X 55 M RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$25.0400 | RFQ |