There are no models available for this part yet.
Overview of 3010-B by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
498-3010-B63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 10 positions, right, Lseries, B-Key, 4.25mm (0.167in), Header. | |
495-3010-B64 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, right, Lseries, B-Key, 5.15mm (0.202in), Header. | |
498-3010-B61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 10 positions, right, Lseries, B-Key, 4.75mm (0.187in), Header. |
Price & Stock for 3010-B by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55R0787
|
Newark | Brady 3" Self Adhesive Letter B 10/Pack/Pack Of 10 Labels |Brady 3010-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$22.6900 | Buy Now | |
DISTI #
2267-3010-B-ND
|
DigiKey | BRADY 3" SELF ADHESIVE LETTER B Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.1500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$23.6400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.7900 / $22.6900 | Buy Now |