Part Details for 301005 by RST
Results Overview of 301005 by RST
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
301005 Information
301005 by RST is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G800LQ301005EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch STR DIP,1x7Pin,15u\\ Gold,LCP,6mm*2.54mm*3.0mm,Color-Black,Halogen Free |
Price & Stock for 301005
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RST-301005
|
TME | Surge arrester, In 8/20us: 2.5kA, 46VAC, rack 19", -40÷80°C, IP20 Min Qty: 1 | 0 |
|
$231.5800 / $267.2100 | RFQ |