Part Details for 30102370 by Visionalert
Overview of 30102370 by Visionalert
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30102370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W4544
|
Newark | Beacon, Xenon, Red, Single Flash, 2W, 100Vdc, 72Vac, Ip67, 81Mm Dia., 54Mm Height Rohs Compliant: Yes |Visionalert 30102370 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.2700 / $61.3700 | Buy Now |