Part Details for 30118-948 by nVent Schroff
Overview of 30118-948 by nVent Schroff
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75189-301-18LF | Amphenol Communications Solutions | BERGSTIK | |
10131930-118ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 18 Positions, 2mm (0.079inch), horizontal. | |
10145030-118KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 18 Position,side to side double row,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 30118-948
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH0985
|
Newark | 19" Front Panel, 3Mm, Ral 7021 |Nvent Schroff 30118-948 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
74978979
|
RS | 19" Front Panel, 1 U, 3 mm, Al, RAL 7021 | nVent SCHROFF 30118-948 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2000 / $27.0400 | RFQ |