There are no models available for this part yet.
Overview of 30128-15 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL3012-823 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XFL3012-823MEC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1212, | |
XFL3012-823ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 30128-15 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AC8785
|
Newark | Cir_Brkr 15A 12V Met Brk Hwd/ Bulk Rohs Compliant: Yes |Littelfuse 30128-15 RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0300 / $10.8200 | Buy Now | |
DISTI #
F8631-ND
|
DigiKey | CIR BRKR 15A 12V MET BRK HWD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
15 In Stock |
|
$8.6133 / $18.3600 | Buy Now | |
DISTI #
576-30128-15
|
Mouser Electronics | Circuit Breakers CIRCUIT BRKR 15A 12V RoHS: Compliant | 69 |
|
$10.1100 / $13.1600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3500 / $8.1300 | Buy Now | ||
DISTI #
30128-15
|
TTI | Circuit Breakers CIRCUIT BRKR 15A 12V Min Qty: 72 Package Multiple: 72 Container: Bulk | Americas - 0 |
|
$10.3300 | Buy Now | |
Ozdisan Elektronik | IND.CONT.CIR BRKR 15A 12V MET BRK HWD | 0 |
|
$14.2446 / $15.2417 | RFQ |
CAD Models for 30128-15 by Littelfuse Inc
Part Data Attributes for 30128-15 by Littelfuse Inc
30128-15
Littelfuse Inc
|
|
---|---|
Samacsys Manufacturer
|
LITTELFUSE
|
Want to compare parts?
-
30128-15Littelfuse IncVS
-