Part Details for 3015X-SDSP by EMCORE Corporation
Overview of 3015X-SDSP by EMCORE Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3015X-SDSP
3015X-SDSP CAD Models
3015X-SDSP Part Data Attributes
|
3015X-SDSP
EMCORE Corporation
Buy Now
Datasheet
|
Compare Parts:
3015X-SDSP
EMCORE Corporation
Transceiver, 10Mbps(Tx), 10Mbps(Rx), SC/APC Connector, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EMCORE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | OTHER VALUE FOR DATA RATE OF TRANSMITTER AND RECEIVER 100MBPS | |
Body Breadth | 35 mm | |
Body Height | 305 mm | |
Body Length or Diameter | 129 mm | |
Connection Type | SC/APC CONNECTOR | |
Data Rate (Rx) | 10 Mbps | |
Data Rate (Tx) | 10 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 1550 nm | |
Optical Power Output-Nom | 0.125 mW | |
Sensitivity | -34 dBm | |
Supply Voltage-Nom | 20 V | |
Surface Mount | NO |