Part Details for 3016-10-441016-CS2359 by TE Connectivity
Results Overview of 3016-10-441016-CS2359 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) | |
| 86130162113365E1LF | Amphenol Communications Solutions | 8613 M LF CNR | |
| 70430-168LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 5 Row Power Header,Vertical Press-Fit, Wide body. |
Price & Stock for 3016-10-441016-CS2359
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
941187N003
|
Avnet Americas | - Bag (Alt: 941187N003) COO: United States of America (the) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
|
|
Onlinecomponents.com | 3016-10-441016-CS2359 COO: United States | 0 |
|
$394.1700 / $688.0000 | Buy Now |
|
|
Master Electronics | 3016-10-441016-CS2359 COO: United States | 0 |
|
$394.1700 / $688.0000 | Buy Now |