There are no models available for this part yet.
Overview of 3016C by Marinco Electrical Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC3016CC1B | Renesas Electronics Corporation | Low Power, High Resolution 16-Bit Sensor Signal Conditioner | |
ZSSC3016CI1B | Renesas Electronics Corporation | Low Power, High Resolution 16-Bit Sensor Signal Conditioner |
Price & Stock for 3016C by Marinco Electrical Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71657677
|
RS | 30A 480V 3 Connector Locking | Marinco Power Products 3016C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.8200 / $49.7800 | RFQ | |
Onlinecomponents.com | 30A 480V 3P4W (L16-30R) Standard NEMA Locking Connector RoHS: Compliant | 0 |
|
$31.5300 / $41.6800 | Buy Now | ||
Quest Components | TWIST LOCK PLUG 30A 3 PHASE 480V STANDARD NEMA LOCKING CONNECTOR | 34 |
|
$65.2320 / $81.5400 | Buy Now |